
1762337-1 | |
|---|---|
DigiKey Part Number | 1762337-1-ND |
Manufacturer | |
Manufacturer Product Number | 1762337-1 |
Description | DOUBLE ACTION HAND TOOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | For Use With/Related Products Terminals |
Manufacturer TE Application Tooling | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.34 ~ 0.56mm² |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.695,30000 € | 1.695,30 € |
| Unit Price without VAT: | 1.695,30000 € |
|---|---|
| Unit Price with VAT: | 2.017,40700 € |

