
1729675-1 | |
|---|---|
DigiKey Part Number | 2132-1729675-1-ND |
Manufacturer | |
Manufacturer Product Number | 1729675-1 |
Description | SAHT GIC 6.2MM PITCH 16-14 ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer TE Application Tooling | Tool Type Hand Crimper |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 14-16 AWG |
Part Status Active | Ratcheting No Ratchet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.302,50000 € | 2.302,50 € |
| Unit Price without VAT: | 2.302,50000 € |
|---|---|
| Unit Price with VAT: | 2.739,97500 € |

