
1729674-1 | |
|---|---|
DigiKey Part Number | 2132-1729674-1-ND |
Manufacturer | |
Manufacturer Product Number | 1729674-1 |
Description | SAHT GIC 6.2MM PITCH 14-12 ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.08 ~ 3.62mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.443,01000 € | 2.443,01 € |
| Unit Price without VAT: | 2.443,01000 € |
|---|---|
| Unit Price with VAT: | 2.907,18190 € |

