
169485 | |
|---|---|
DigiKey Part Number | 169485-ND |
Manufacturer | |
Manufacturer Product Number | 169485 |
Description | PIDG HANDTOOL ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.472,33800 € | 14.723,38 € |
| Unit Price without VAT: | 1.472,33800 € |
|---|---|
| Unit Price with VAT: | 1.752,08222 € |

