
1673667-1 | |
|---|---|
DigiKey Part Number | 1673667-1-ND |
Manufacturer | |
Manufacturer Product Number | 1673667-1 |
Description | SDE PEW12 DIE PRO BEAM JR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 624,76000 € | 1.874,28 € |
| Unit Price without VAT: | 624,76000 € |
|---|---|
| Unit Price with VAT: | 743,46440 € |

