
1583696-1 | |
|---|---|
DigiKey Part Number | A30731-ND |
Manufacturer | |
Manufacturer Product Number | 1583696-1 |
Description | DIE SET MMCX USE WITH A9996-ND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - MCX, MMCX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, MMCX | |
Specifications | Hex - 0.105", 0.128", 0.151"; Round - 0.028" | |
Compatible Tools | 354940-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,39000 € | 900,39 € |
| 5 | 834,67800 € | 4.173,39 € |
| 10 | 807,91400 € | 8.079,14 € |
| Unit Price without VAT: | 900,39000 € |
|---|---|
| Unit Price with VAT: | 1.071,46410 € |


