



1579024-8 | |
|---|---|
DigiKey Part Number | A141745-ND |
Manufacturer | |
Manufacturer Product Number | 1579024-8 |
Description | HTV10 HAND TOOL MATE-N-LOK, 0.2- |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | 0.20 ~ 0.82mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

