
1579024-3 | |
|---|---|
DigiKey Part Number | A141743-ND |
Manufacturer | |
Manufacturer Product Number | 1579024-3 |
Description | HT11K HAND TOOL 1.5, 2.5 DIA. CO |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Circular Contacts |
Series | Wire Gauge or Range - mm² 0.35 ~ 1.00mm² |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |

