
1579001-2 | |
|---|---|
DigiKey Part Number | 1579001-2-ND |
Manufacturer | |
Manufacturer Product Number | 1579001-2 |
Description | DIE 2,8 FASTIN/ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 20-24 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,10000 € | 535,10 € |
| Unit Price without VAT: | 535,10000 € |
|---|---|
| Unit Price with VAT: | 636,76900 € |


