
1490492-1 | |
|---|---|
DigiKey Part Number | 1490492-1-ND |
Manufacturer | |
Manufacturer Product Number | 1490492-1 |
Description | TOOL HAND CRIMPER DSUB CONTACTS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,75600 € | 517,56 € |
| Unit Price without VAT: | 51,75600 € |
|---|---|
| Unit Price with VAT: | 61,58964 € |

