
1454509-2 | |
|---|---|
DigiKey Part Number | A130860-ND |
Manufacturer | |
Manufacturer Product Number | 1454509-2 |
Description | TOOL HAND CRIMPER 20AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1976144-1 | TE Application Tooling | 0 | A130862-ND | 1.234,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.269,22000 € | 2.269,22 € |
| Unit Price without VAT: | 2.269,22000 € |
|---|---|
| Unit Price with VAT: | 2.700,37180 € |

