
1426007-2 | |
|---|---|
DigiKey Part Number | 1426007-2-ND |
Manufacturer | |
Manufacturer Product Number | 1426007-2 |
Description | HD-I SMPR062F090O BENCH K&G |
Customer Reference | |
Detailed Description | Applicator - HDI for Bench Press Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - HDI for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

