
1385820-1 | |
|---|---|
DigiKey Part Number | 1385820-1-ND |
Manufacturer | |
Manufacturer Product Number | 1385820-1 |
Description | HDM SMPO055F130O LM |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Connectors |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 0.70mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Side Entry |
Tool Type Applicator - HDM for Bench Press | Base Product Number |

