
1385813-1 | |
|---|---|
DigiKey Part Number | 1385813-1-ND |
Manufacturer | |
Manufacturer Product Number | 1385813-1 |
Description | U.POD .250 SAPR110F220O DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Quick Connects Terminals |
Series | Wire Gauge or Range - AWG 14-18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.28mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator for Bench Press | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.090,34000 € | 20.090,34 € |
| Unit Price without VAT: | 20.090,34000 € |
|---|---|
| Unit Price with VAT: | 23.907,50460 € |

