
1385758-2 | |
|---|---|
DigiKey Part Number | 1385758-2-ND |
Manufacturer | |
Manufacturer Product Number | 1385758-2 |
Description | HDM SMPR090F150F K |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - HDM for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

