
1385637-3 | |
|---|---|
DigiKey Part Number | 1385637-3-ND |
Manufacturer | |
Manufacturer Product Number | 1385637-3 |
Description | HDM SAPR176F280O G |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 8 AWG |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Side Entry |
Tool Type Applicator - HDM for Bench Press | Base Product Number |

