
1385161-2 | |
|---|---|
DigiKey Part Number | 1385161-2-ND |
Manufacturer | |
Manufacturer Product Number | 1385161-2 |
Description | HDM 5SMPR033F K |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 28-30 AWG |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Automated | Wire Entry Location Side Entry |
Tool Type Applicator - HDM for Bench Press | Base Product Number |

