
1385045-3 | |
|---|---|
DigiKey Part Number | 1385045-3-ND |
Manufacturer | |
Manufacturer Product Number | 1385045-3 |
Description | HDM 9SAPR050D G |
Customer Reference | |
Detailed Description | Applicator - HDM for Bench Press Tool Ferrules, Terminals |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Ferrules, Terminals |
Packaging Bulk | Wire Gauge or Range - mm² 0.50mm² |
Part Status Obsolete | Ratcheting No Ratchet |
Tool Method Pneumatic | Wire Entry Location Side Entry |
Tool Type Applicator - HDM for Bench Press | Base Product Number |

