
1366657-1 | |
|---|---|
DigiKey Part Number | 1366657-1-ND |
Manufacturer | |
Manufacturer Product Number | 1366657-1 |
Description | SAHT-A,2.5 SIGNAL MATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.798,73000 € | 1.798,73 € |
| Unit Price without VAT: | 1.798,73000 € |
|---|---|
| Unit Price with VAT: | 2.140,48870 € |

