


1366402-1 | |
|---|---|
DigiKey Part Number | A141728-ND |
Manufacturer | |
Manufacturer Product Number | 1366402-1 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.304,09000 € | 1.304,09 € |
| 5 | 1.208,96200 € | 6.044,81 € |
| Unit Price without VAT: | 1.304,09000 € |
|---|---|
| Unit Price with VAT: | 1.551,86710 € |




