
1320444-1 | |
|---|---|
DigiKey Part Number | 1320444-1-ND |
Manufacturer | |
Manufacturer Product Number | 1320444-1 |
Description | TOOL DIE ASSY 3/0AWG BREAKAWAY |
Customer Reference | |
Detailed Description | Tool Die Set For Splices, 3/0 AWG or 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Splices, 3/0 AWG or 2 AWG | |
Specifications | - | |
Compatible Tools | 58422-1, 69066 | |
Cable Group | - | |
Base Product Number |

