
1110956-6 | |
|---|---|
DigiKey Part Number | A127717-ND |
Manufacturer | |
Manufacturer Product Number | 1110956-6 |
Description | HEX DIE SET, 150 QMM, KZ 22 |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Heavy Duty Contacts, 300MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Heavy Duty Contacts, 300MCM (kcmil) | |
Specifications | - | |
Compatible Tools | 110956 | |
Cable Group | - | |
Base Product Number |

