
1061789-1 | |
|---|---|
DigiKey Part Number | A142083-ND |
Manufacturer | |
Manufacturer Product Number | 1061789-1 |
Description | WRENCH TORQUE 3/4" 6.97" |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 3/4" 6.97" (177.0mm) Length |
Datasheet | Datasheet |
Category | End - Size 3/4" |
Manufacturer TE Application Tooling | Length 6.97" (177.0mm) |
Packaging Bulk | Torque Fixed, 14.00 in-lbs (1.60Nm) |
Part Status Obsolete | Features Interchangeable Head, Protective Cover |
Tool Type Torque Wrench | Base Product Number |
Measurement Type SAE (Standard) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,70000 € | 866,70 € |
| Unit Price without VAT: | 866,70000 € |
|---|---|
| Unit Price with VAT: | 1.031,37300 € |


