
1055850-1 | |
|---|---|
DigiKey Part Number | A142081-ND |
Manufacturer | |
Manufacturer Product Number | 1055850-1 |
Description | WRENCH TORQUE 15/64" 4.49" |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 15/64" 4.49" (114.0mm) Length |
Datasheet | Datasheet |
Category | End - Size 15/64" |
Manufacturer TE Application Tooling | Length 4.49" (114.0mm) |
Packaging Bulk | Torque Fixed, 2.60 in-lbs (0.30Nm) |
Part Status Obsolete | Features Interchangeable Head, Protective Cover |
Tool Type Torque Wrench | Base Product Number |
Measurement Type SAE (Standard) |

