Torque Wrench Wrench 5/8" 6.97" (177.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055791-1

DigiKey Part Number
A142079-ND
Manufacturer
Manufacturer Product Number
1055791-1
Description
WRENCH TORQUE 5/8" 6.97"
Customer Reference
Detailed Description
Torque Wrench Wrench 5/8" 6.97" (177.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/8"
Length
6.97" (177.0mm)
Finish
-
End Detail
-
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Features
Interchangeable Head, Protective Cover
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1596,17000 €596,17 €
Manufacturers Standard Package
Unit Price without VAT:596,17000 €
Unit Price with VAT:709,44230 €