
1-539634-9 | |
|---|---|
DigiKey Part Number | 1-539634-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-539634-9 |
Description | TOOL DIE SET FOR SIZE 8 COAX RF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Contacts - Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Contacts - Size 8 | |
Specifications | - | |
Compatible Tools | 69710-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 842,65400 € | 4.213,27 € |
| Unit Price without VAT: | 842,65400 € |
|---|---|
| Unit Price with VAT: | 1.002,75826 € |


