
1-528015-6 | |
|---|---|
DigiKey Part Number | A141712-ND |
Manufacturer | |
Manufacturer Product Number | 1-528015-6 |
Description | PISTOL GRIP HANDLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,91000 € | 166,91 € |
| 5 | 154,71400 € | 773,57 € |
| 10 | 149,74300 € | 1.497,43 € |
| 25 | 143,42120 € | 3.585,53 € |
| Unit Price without VAT: | 166,91000 € |
|---|---|
| Unit Price with VAT: | 198,62290 € |

