
1-46673-0 | |
|---|---|
DigiKey Part Number | 1-46673-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-46673-0 |
Description | TOOL HEAD CRIMP 22-16AWG STRATO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Splices and Terminals, 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Splices and Terminals, 16-22 AWG | |
Specifications | - | |
Compatible Tools | 1213804 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.346,86000 € | 1.346,86 € |
| Unit Price without VAT: | 1.346,86000 € |
|---|---|
| Unit Price with VAT: | 1.602,76340 € |

