
1-1105653-8 | |
|---|---|
DigiKey Part Number | 1-1105653-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105653-8 |
Description | HSS-CSZ.2,5-70MM2 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |

