Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 120mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power, Signal Line | Size / Dimension 0.413" L x 0.300" W (10.50mm x 7.62mm) |
Number of Lines 4 | Height (Max) 0.230" (5.84mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case 8-DIP (0.300", 7.62mm) |