2 Line Common Mode Choke Through Hole 300 Ohms @ 20 MHz 2A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJY51R5-2PB-01

DigiKey Part Number
445-6701-5-ND
Manufacturer
Manufacturer Product Number
ZJY51R5-2PB-01
Description
CMC 2A 2LN 300 OHM TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 300 Ohms @ 20 MHz 2A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
120mOhm
Series
Voltage Rating - DC
50V
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power, Signal Line
Size / Dimension
0.217" L x 0.300" W (5.50mm x 7.62mm)
Number of Lines
2
Height (Max)
0.230" (5.84mm)
Impedance @ Frequency
300 Ohms @ 20 MHz
Package / Case
4-DIP (0.300", 7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.