MFR Recommended

ZCAT6819-5230DT | |
|---|---|
DigiKey Part Number | ZCAT6819-5230DT-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT6819-5230DT |
Description | FERRITE CORE 35 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.657" W x 0.669" H (67.50mm x 17.00mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 35Ohm @ 50MHz ~ 500MHz |
Manufacturer TDK | Material 30 |
Series | Inner Dimension 2.047" W x 0.051" H (52.00mm x 1.30mm) |
Packaging Bulk | Outer Dimension 2.657" W x 0.669" H (67.50mm x 17.00mm) |
Part Status Obsolete | Mounting Type Free Hanging |
Type Flat | Length 0.728" (18.50mm) |
Design Hinged (Snap On) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZCAT6819-5230D | TDK | 3.344 | 445-6696-ND | 5,44000 € | MFR Recommended |


