
ZCAT4625-3430D | |
|---|---|
DigiKey Part Number | 445-6695-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT4625-3430D |
Description | FERRITE CORE 35 OHM HINGED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 1.339" W x 0.051" H (34.00mm x 1.30mm) OD 1.791" W x 0.472" H (45.50mm x 12.00mm) Length 0.965" (24.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 35Ohm @ 50MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 1.339" W x 0.051" H (34.00mm x 1.30mm) | |
Outer Dimension | 1.791" W x 0.472" H (45.50mm x 12.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,72600 € | 27,26 € |
| 25 | 2,30840 € | 57,71 € |
| 50 | 2,01940 € | 100,97 € |
| 240 | 1,57058 € | 376,94 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |




