MFR Recommended

ZCAT3618-2630DT | |
|---|---|
DigiKey Part Number | 445-173082-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT3618-2630DT |
Description | FERRITE CORE 30 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 50MHz ~ 500MHz ID 1.023" W x 0.051" H (26.00mm x 1.30mm) OD 1.398" W x 0.492" H (35.50mm x 12.50mm) Length 0.689" (17.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 30Ohm @ 50MHz ~ 500MHz |
Manufacturer TDK | Material 30 |
Series | Inner Dimension 1.023" W x 0.051" H (26.00mm x 1.30mm) |
Packaging Bulk | Outer Dimension 1.398" W x 0.492" H (35.50mm x 12.50mm) |
Part Status Obsolete | Mounting Type Free Hanging |
Type Flat | Length 0.689" (17.50mm) |
Design Hinged (Snap On) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZCAT3618-2630D | TDK | 0 | 445-6694-ND | 2,85000 € | MFR Recommended |


