Hinged (Snap On) Chassis Mount Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.433" Dia (11.00mm) OD 0.807" Dia (20.50mm) Length 1.417" (36.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Chassis Mount Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.433" Dia (11.00mm) OD 0.807" Dia (20.50mm) Length 1.417" (36.00mm)
ZCAT2017 Series

ZCAT2132-1130

DigiKey Part Number
445-2048-ND
Manufacturer
Manufacturer Product Number
ZCAT2132-1130
Description
FERRITE CORE 80 OHM HINGED 11MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Chassis Mount Ferrite Core 80Ohm @ 100MHz ~ 500MHz ID 0.433" Dia (11.00mm) OD 0.807" Dia (20.50mm) Length 1.417" (36.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
80Ohm @ 100MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
0.433" Dia (11.00mm)
Packaging
Bulk
Outer Dimension
0.807" Dia (20.50mm)
Part Status
Active
Mounting Type
Chassis Mount
Type
Round
Length
1.417" (36.00mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,93500 €19,35 €
251,64560 €41,14 €
501,44560 €72,28 €
1001,25920 €125,92 €
4801,04675 €502,44 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €