ZCAT2017-0930-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.134
Unit Price: 2,11000 €
Datasheet
Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.787" Dia (20.00mm) Length 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2017-0930-M

DigiKey Part Number
ZCAT2017-0930-M-ND
Manufacturer
Manufacturer Product Number
ZCAT2017-0930-M
Description
FERRITE CORE 50 OHM HINGED 9MM
Customer Reference
Detailed Description
Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.787" Dia (20.00mm) Length 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
50Ohm @ 100MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
0.354" Dia (9.00mm)
Packaging
Bulk
Outer Dimension
0.787" Dia (20.00mm)
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Round
Length
0.827" (21.00mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZCAT2017-0930TDK3.134445-2044-ND2,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes