Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.787" Dia (20.00mm) Length 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2017-0930-BK

DigiKey Part Number
445-2045-ND
Manufacturer
Manufacturer Product Number
ZCAT2017-0930-BK
Description
FERRITE CORE 50 OHM HINGED 9MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.787" Dia (20.00mm) Length 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
50Ohm @ 100MHz ~ 500MHz
Material
30
Inner Dimension
0.354" Dia (9.00mm)
Outer Dimension
0.787" Dia (20.00mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,47600 €14,76 €
251,25920 €31,48 €
501,10940 €55,47 €
1000,97020 €97,02 €
2500,80096 €200,24 €
6400,75711 €484,55 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €