Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.197" Dia (5.00mm) OD 0.440" W x 0.504" H (11.20mm x 12.80mm) Length 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.197" Dia (5.00mm) OD 0.440" W x 0.504" H (11.20mm x 12.80mm) Length 0.984" (25.00mm)
ZCAT1730-0730A

ZCAT1325-0530A-BK

DigiKey Part Number
445-2039-ND
Manufacturer
Manufacturer Product Number
ZCAT1325-0530A-BK
Description
FERRITE CORE 100 OHM HINGED 5MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.197" Dia (5.00mm) OD 0.440" W x 0.504" H (11.20mm x 12.80mm) Length 0.984" (25.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
100Ohm @ 100MHz ~ 500MHz
Material
30
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.440" W x 0.504" H (11.20mm x 12.80mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.705
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,93200 €9,32 €
250,79840 €19,96 €
500,70640 €35,32 €
1000,62120 €62,12 €
2500,51764 €129,41 €
5000,44556 €222,78 €
1.3440,43981 €591,10 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €