YFF32SC1E472M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,15220 €
Datasheet
4700 pF Feed Through Capacitor 25V 200 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF32SC1E472M

DigiKey Part Number
445-3006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YFF32SC1E472M
Description
CAP FEEDTHRU 4700PF 25V 1206
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 25V 200 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
200 mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric), 4 PC Pad
Type
Feed Through
Size / Dimension
0.126" L x 0.049" W (3.20mm x 1.25mm)
Capacitance
4700 pF
Height (Max)
0.039" (1.00mm)
Voltage - Rated
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3F15C4728AT1AKYOCERA AVX0W3F15C4728AT1A-ND0,15220 €Similar
Obsolete
This product is no longer manufactured. View Substitutes