Similar

YFF32SC1E104M | |
|---|---|
DigiKey Part Number | 445-3010-2-ND - Tape & Reel (TR) 445-3010-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YFF32SC1E104M |
Description | CAP FEEDTHRU 0.1UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 25V 500 mA 300mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | - | |
Voltage - Rated | 25V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |


