0.1 µF Feed Through Capacitor 100V 10 A 1206 (3216 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF31AH2A104MT0Y0N

DigiKey Part Number
445-175374-2-ND - Tape & Reel (TR)
445-175374-1-ND - Cut Tape (CT)
445-175374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF31AH2A104MT0Y0N
Description
CAP FEEDTHRU 0.1UF 20% 100V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 100V 10 A 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF31AH2A104MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
100V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 7MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42000 €4,20 €
500,32200 €16,10 €
1000,29200 €29,20 €
5000,24140 €120,70 €
1.0000,22577 €225,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21717 €434,34 €
4.0000,20637 €825,48 €
6.0000,20096 €1.205,76 €
10.0000,19496 €1.949,60 €
14.0000,19145 €2.680,30 €
20.0000,18808 €3.761,60 €
24.0000,18799 €4.511,76 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €