0.47 µF Feed Through Capacitor 25V 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21PC1E474M

DigiKey Part Number
445-7081-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YFF21PC1E474M
Description
CAP FEEDTHRU 0.47UF 20% 25V 0805
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 25V 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
0.47 µF
Tolerance
±20%
Voltage - Rated
25V
DC Resistance (DCR) (Max)
-
Operating Temperature
-
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.