Direct
Similar

YFF21PC1E473M | |
|---|---|
DigiKey Part Number | 445-3021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFF21PC1E473M |
Description | CAP FEEDTHRU 0.047UF 25V 0805 |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 25V 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21PC1E473M Models |
Category | Tolerance ±20% |
Manufacturer TDK | Voltage - Rated 25V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric), 4 PC Pad |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Type Feed Through | Height (Max) 0.039" (1.00mm) |
Capacitance 0.047 µF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFF21AC1E473MT0Y0N | TDK | 3.715 | 445-175333-1-ND | 0,46000 € | Direct |
| W2H15C4738AT1F | KYOCERA AVX | 0 | 478-5468-1-ND | 0,44000 € | Similar |



