YFF21PC1E103M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,28747 €
Datasheet

Similar


Murata Electronics
In Stock: 70.848
Unit Price: 0,50000 €
Datasheet
10000 pF Feed Through Capacitor 25V 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21PC1E103M

DigiKey Part Number
445-3019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YFF21PC1E103M
Description
CAP FEEDTHRU 10000PF 25V 0805
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 25V 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Voltage - Rated
25V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric), 4 PC Pad
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Type
Feed Through
Height (Max)
0.039" (1.00mm)
Capacitance
10000 pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFM31HK103R1H3LMurata Electronics0NFM31HK103R1H3L-ND0,28747 €Similar
NFM31KC103R1H3LMurata Electronics70.848490-12812-1-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes