1000 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18SC1H102MT0H0N

DigiKey Part Number
445-16135-2-ND - Tape & Reel (TR)
445-16135-1-ND - Cut Tape (CT)
445-16135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18SC1H102MT0H0N
Description
CAP FEEDTHRU 1000PF 20% 50V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18SC1H102MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
1000 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
300mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 200MHz ~ 3GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18200 €1,82 €
500,13440 €6,72 €
1000,11960 €11,96 €
5000,09460 €47,30 €
1.0000,08690 €86,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07357 €294,28 €
8.0000,06941 €555,28 €
12.0000,06912 €829,44 €
20.0000,06784 €1.356,80 €
28.0000,06641 €1.859,48 €
40.0000,06505 €2.602,00 €
48.0000,06440 €3.091,20 €
96.0000,06390 €6.134,40 €
100.0000,06210 €6.210,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €