0.1 µF Feed Through Capacitor 16V 1 A 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18AC1C104MT0Y0N

DigiKey Part Number
445-175322-2-ND - Tape & Reel (TR)
445-175322-1-ND - Cut Tape (CT)
445-175322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18AC1C104MT0Y0N
Description
CAP FEEDTHRU 0.1UF 20% 16V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Feed Through Capacitor 16V 1 A 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18AC1C104MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.1 µF
Tolerance
±20%
Voltage - Rated
16V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 2MHz ~ 4GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
500,06740 €3,37 €
1000,05910 €5,91 €
5000,04410 €22,05 €
1.0000,04076 €40,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03497 €139,88 €
8.0000,03252 €260,16 €
12.0000,03129 €375,48 €
20.0000,03095 €619,00 €
28.0000,02673 €748,44 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €