1 Coil, 2 Layer 8.9µH Wireless Charging Coil Transmitter 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT545490-11K2-FS

DigiKey Part Number
445-175303-ND
Manufacturer
Manufacturer Product Number
WT545490-11K2-FS
Description
TX 1 COIL 2 LYR 8.9UH
Customer Reference
Detailed Description
1 Coil, 2 Layer 8.9µH Wireless Charging Coil Transmitter 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Not For New Designs
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
8.9µH
Tolerance
-
DC Resistance (DCR)
60mOhm
Q @ Freq
104 @ 100kHz
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
2.13" L x 2.13" W x 0.13" H (54.0mm x 54.0mm x 3.3mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,97000 €5,97 €
114,87273 €53,60 €
334,43879 €146,48 €
554,25073 €233,79 €
1104,00845 €440,93 €
2533,73577 €945,15 €
5063,52350 €1.782,89 €
1.0013,39937 €3.402,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €