
WT505090-10F2-LP-G1 | |
|---|---|
DigiKey Part Number | 445-175296-ND |
Manufacturer | |
Manufacturer Product Number | WT505090-10F2-LP-G1 |
Description | TX 1 COIL, 1 LYR 6.3UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm |
Datasheet | Datasheet |
Category | Function Transmitter |
Manufacturer TDK | Type 1 Coil, 1 Layer |
Series | Inductance 6.3µH |
Packaging Tray | DC Resistance (DCR) 60mOhm |
Part Status Active | Size / Dimension 2.02" Dia x 0.13" H (51.4mm x 3.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,40100 € | 34,01 € |
| 25 | 3,14720 € | 78,68 € |
| 80 | 2,85125 € | 228,10 € |
| 160 | 2,68869 € | 430,19 € |
| 320 | 2,53553 € | 811,37 € |
| 560 | 2,41846 € | 1.354,34 € |
| 1.040 | 2,29542 € | 2.387,24 € |
| 2.560 | 2,26286 € | 5.792,92 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |



