1 Coil, 1 Layer 2.76µH Wireless Charging Coil Transmitter 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT252512-8F2-SM

DigiKey Part Number
445-174603-ND
Manufacturer
Manufacturer Product Number
WT252512-8F2-SM
Description
TX 1 COIL 1 LYR 2.76UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 2.76µH Wireless Charging Coil Transmitter 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
1 Coil, 1 Layer
Manufacturer
TDK
Inductance
2.76µH
Series
Tolerance
±5%
Packaging
Tray
DC Resistance (DCR)
70mOhm
Part Status
Active
Size / Dimension
0.98" Dia x 0.08" H (25.0mm x 2.1mm)
Function
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,98000 €3,98 €
103,27200 €32,72 €
282,99786 €83,94 €
562,82679 €158,30 €
1122,66554 €298,54 €
2522,48865 €627,14 €
5042,34704 €1.182,91 €
1.0082,21369 €2.231,40 €
2.5202,16725 €5.461,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €