
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 19µH | |
Tolerance | - | |
DC Resistance (DCR) | 700mOhm | |
Q @ Freq | - | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | - | |
Size / Dimension | 1.71" L x 1.56" W x 0.02" H (43.5mm x 39.5mm x 0.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 20 | 3,51750 € | 70,35 € |
| 40 | 3,31625 € | 132,65 € |
| 60 | 3,20417 € | 192,25 € |
| 100 | 3,06840 € | 306,84 € |
| 260 | 2,83008 € | 735,82 € |
| 500 | 2,67794 € | 1.338,97 € |
| 1.000 | 2,52586 € | 2.525,86 € |
| 2.500 | 2,50720 € | 6.268,00 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |


